| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.251 |
Product Information
Product Overview
The MCP9700T-H/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 2.5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
- 10mV/°C (typical) Optimized for ADC
- Optimized to drive large capacitive loads
- 6µA (typical) Low operating current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
± 4°C
-40°C
150°C
SC-70
5Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Analogue
± 4°C
-40°C
150°C
SC-70
2.3V
1Channels
-
150°C
-
AEC-Q100
Technical Docs (3)
Alternatives for MCP9700T-H/LT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate