Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MX
Order Code2918420
Product RangeMCP9600/L00/RL00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
25+ | €4.960 |
100+ | €4.520 |
3300+ | €4.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MX
Order Code2918420
Product RangeMCP9600/L00/RL00
Technical Datasheet
IC Output TypePush Pull
Sensor Output TypeDigital
Accuracy± 4°C
Sensing Accuracy Range± 6°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleMQFN
Sensor Case / PackageMQFN-EP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP9600/L00/RL00
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCP9600L00 converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It comes with user-programmable registers which provide design fl exibility for various temperature sensing applications. This sensor uses an industry standard 2-wire, I2 C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
- Thermocouple Electromotive Force (EMF) to °C converter
- Supported types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- Measurement resolution: Hot and cold-junctions: +0.0625°C (typical)
- 2-wire interface: I2 C compatible, 100 kHz
- Operating current: 300 µA (typical)
- Shutdown current: 2 µA (typical)
Applications
Industrial & Manufacturing, Test & Measurement
Technical Specifications
IC Output Type
Push Pull
Accuracy
± 4°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
MQFN
No. of Pins
20Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
MCP9600/L00/RL00
MSL
MSL 3 - 168 hours
Sensor Output Type
Digital
Sensing Accuracy Range
± 6°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
MQFN-EP
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability