Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
25+ | €0.945 |
100+ | €0.857 |
250+ | €0.840 |
Product Information
Product Overview
The MCP73833-AMI/UN is a stand alone linear Li-ion/li-polymer charge management controller in 10 pin MSOP package. The device is ideally suitable where space and cost is of major concern. It is small in size and require less number of external components. For applications like charging from USB port, the MCP73833 can adhere to all specifications governing the USB power bus. The MCP73833 employs constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. It limits charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- Integrated pass transistor, integrated current sense and reverse discharge protection
- Automatic recharge
- Maximum programmable charge current of 1A
- Preconditioning of deeply depleted cells
- Automatic end of charge control
- Automatic power down when input power removed
- Supply voltage range from 3.75V to 6V
- Regulated output voltage of 4.2V
- Two charge status outputs
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Li-Ion, Li-Pol
4.2V
MSOP
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
1A
10Pins
-40°C
Surface Mount
-
Technical Docs (3)
Alternatives for MCP73833-AMI/UN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate