Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 25+ | €1.480 |
| 100+ | €1.410 |
| 250+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6D11-E/MG
Order Code3129168
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product90MHz
Gain dB Max124dB
Slew Rate Typ27V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage25µV
Input Bias Current-700nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN
Automotive Qualification Standard-
Bandwidth90MHz
Slew Rate27V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
90MHz
Slew Rate Typ
27V/µs
IC Case / Package
QFN
Amplifier Type
Differential
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
27V/µs
No. of Amplifiers
1Amplifiers
Gain dB Max
124dB
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-700nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Bandwidth
90MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability