Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
25+ | €1.250 |
100+ | €1.140 |
250+ | €1.120 |
Product Information
Product Overview
MCP6564-E/ST is a quad low-power push-pull, CMOS/TTL-compatible output comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz while limiting supply current surges and dynamic power consumption during switching. Typical application includes laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, multivibrators.
- Propagation delay is 56ns typ (TA = +25°C, VCM = VDD/2, VDD = 1.8V, high-to-low, 100mV overdrive)
- Propagation delay is 49ns typ (TA = +25°C, VCM = VDD/2, VDD = 1.8V, low-to-high, 100mV overdrive)
- Quiescent current per comparator range from 60 to 130µA (IOUT = 0, TA = +25°C)
- Supply voltage range from 1.8 to 5.5V (VSS = GND, TA = +25°C)
- Input offset voltage range from -10 to +10mV (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = 25°C)
- Power supply rejection ratio is 70dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 66dB typ (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V, TA = +25°C)
- Rise and fall time is 20ns typ (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Input offset drift is ±2µV/°C typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- 14 pin TSSOP package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
47ns
TSSOP
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
TSSOP
4 Comparators
4Channels
1.8V to 5.5V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, Push Pull, TTL
47ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate