Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €1.070 |
100+ | €1.060 |
250+ | €1.050 |
Product Information
Product Overview
The MCP6564-E/SL is a low-power push-pull output Comparator with quad configurations. This comparator is optimized for low power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the MCP6564 family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz typical while limiting supply current surges and dynamic power consumption during switching. This family operates with single supply voltage of 1.8 to 5.5V while drawing less than 100µA/comparator of quiescent current typical.
- 100µA Low quiescent current
- ±3mV Input offset voltage
- Microchip advanced part selector
- Analogue demonstration and evaluation boards
Applications
Automotive, Consumer Electronics, Portable Devices, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
High Speed
49ns
SOIC
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOIC
4 Comparators
4Channels
1.8V to 5.5V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, Push Pull, TTL
49ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate