Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
25+ | €1.570 |
100+ | €1.500 |
250+ | €1.430 |
Product Information
Product Overview
The MCP609-I/SL is a Quad Operational Amplifier has a gain bandwidth product of 155kHz with a low typical operating current of 18.7 and an offset voltage that is less than 250µV. The MCP609 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP609 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 25 of quiescent current per amplifier.
- Rail-to-rail output
- Unity-gain stable
- No phase reversal
- 1pA Typical low input bias current
- 25µA Maximum low quiescent current
- 80pA (maximum at +85°C) Low input bias current
Applications
Industrial, Power Management, Sensing & Instrumentation, Medical, Test & Measurement, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Channels
0.08V/µs
SOIC
General Purpose
250µV
Surface Mount
85°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
4 Amplifier
155kHz
2.5V to 5.5V
14Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
155kHz
0.08V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate