Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.646 |
| 25+ | €0.522 |
| 100+ | €0.507 |
| 3000+ | €0.492 |
Product Information
Product Overview
MCP6041T-I/OT is a single operational amplifier (op-amp) operates with a single supply voltage as low as 1.4V, while drawing less than 1µA (maximum) of quiescent current per amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. It has a gain-bandwidth product of 14KHz (typical) and are unity gain stable. This specification makes this op-amp appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. Application includes toll booth tags, wearable products, temperature measurement, battery powered.
- Quiescent current per amplifier is 0.6µA typ (IO = 0, VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Gain bandwidth product is 14KHz typ (VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Slew rate is 3.0V/ms typ (VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Supply voltage range from 1.4 to 6.0V (VSS = GND, TA = 25°C)
- Unity gain stable
- Input voltage noise is 5.0µVP-P typical at f = 0.1Hz to 10Hz
- Input voltage noise density is 170nV/√Hz typical at f = 1KHz
- Phase margin is 65° (G = +1 V/V, VDD = +1.4 to +5.5V, VSS = GND, TA = 25°C)
- Power supply rejection is 85dB typ (VCM = VSS, VDD = +1.4 to +5.5V, VSS = GND, TA = 25°C)
- 8LD PDIP package, industrial temperature range from -40°C to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.003V/µs
SOT-23
General Purpose
3mV
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
14kHz
1.4V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
14kHz
0.003V/µs
Technical Docs (3)
Alternatives for MCP6041T-I/OT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate