Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
25+ | €2.430 |
100+ | €2.210 |
250+ | €2.000 |
Product Information
Product Overview
The MCP6024-I/P is a quad rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6024 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6024 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current per amplifier. This amplifier is ideal for battery and loop-powered applications as well as low-power battery-operated devices, data acquisition equipment and low-end audio applications.
- Trimmed for low offset voltage
- Unity gain stable
- 8.7nV/√Hz at 10kHz Typical low noise
- 0.00053% (typical, G = 1 V/V) Total harmonic distortion
Applications
Industrial, Automation & Process Control, Power Management, Portable Devices, Test & Measurement, Audio, Automotive, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
7V/µs
DIP
Low Noise
500µV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
14MHz
2.5V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
14MHz
7V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate