Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.685 |
25+ | €0.607 |
100+ | €0.556 |
250+ | €0.545 |
Product Information
Product Overview
The MCP602-I/SN is a dual CMOS operational amplifier in 8 pin SOIC package. This low power op amp utilizes an advanced CMOS technology that provides low bias current, high speed operation, high open loop gain and rail to rail output swing. The common mode input voltage range goes 0.3V below ground making this device as ideal for single supply operation. MCP602 is suitable for low power and battery operated circuits due to low quiescent current. It also used in A/D convert driver amplifiers because of its wide bandwidth and also used for anti aliasing filter by virtue of low input bias current.
- Single supply voltage range from 2.7V to 6V
- Gain bandwidth product of 2.8MHz
- Low quiescent current of 230μA/amplifier
- Unity gain stable
- Input offset voltage of ±0.7mV
- Common mode rejection ratio (CMRR) of 90dB
- Slew rate of 2.3V/μs
- Power supply rejection ratio (PSRR) of 88dB
- Input bias current of 1pA
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices, Automotive
Technical Specifications
2Channels
2.3V/µs
SOIC
General Purpose
700µV
Surface Mount
85°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
2.8MHz
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
MCP601/1R/2/3/4
MSL 1 - Unlimited
SOIC
2.8MHz
2.3V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate