Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
25+ | €3.230 |
100+ | €2.920 |
250+ | €2.860 |
Product Information
Product Overview
The MCP4822-E/MS is a 12-bit 2-channel Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
- Dual channel voltage output
- 415µA (typical) Operating current
- 2.048V Internal voltage reference
- Selectable unity or 2x gain output
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- 4.5µs Output settling time
- SPI interface
- Rail-to-rail output
- Simultaneous latching of the dual DACs with LDAC pin
- 50ppm/°C VREF Temperature coefficient
Applications
Power Management, Power Management, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
SPI
MSOP
Serial
125°C
AEC-Q100
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate