Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
25+ | €2.080 |
100+ | €1.890 |
2500+ | €1.850 |
Product Information
Product Overview
MCP4728T-E/UN is a quad, 12bit voltage output Digital-to-Analog Convertor (DAC) with non-volatile memory (EEPROM) in a 10-lead MSOP package. Its on-board precision output amplifier allows it to achieve rail-to-rail analogue output swing. The DAC input codes, device configuration bits, and I2C address bits are programmable to the non-volatile memory (EEPROM) by using I2C serial interface commands. The non-volatile memory feature enables the DAC device to hold the DAC input codes during power-off time, allowing the DAC outputs to be available immediately after power-up with the saved settings. This feature is very useful when the DAC device is used as a supporting device for other devices in the application’s network.
- Has a high precision internal voltage reference (VREF = 2.048V)
- User can select the internal reference or external reference (VDD) for each channel individually
- ±0.2 least significant bit differential nonlinearity (DNL) (typical)
- Fast settling time of 6 µs (typical)
- Normal or power-down mode
- Low power consumption
- Single-supply operation range from 2.7V to 5.5V
- Includes a power-on reset (POR) circuit
- Two-wire I2C compatible interface for standard (100KHz), fast (400KHz)/ high speed (3.4MHz) mode
- Extended temperature range from -40°C to +125°C
Technical Specifications
12bit
I2C
MSOP
Serial
125°C
AEC-Q100
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
Quad 12 Bit Voltage Output DACs
0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate