Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-503E/P
Order Code1840731
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
162 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
25+ | €1.510 |
100+ | €1.360 |
250+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-503E/P
Order Code1840731
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins14Pins
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
50kohm
Control Interface
SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
DIP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Non-volatile Digital Pots
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001813
Product traceability