Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4251-502E/P
Order Code1840759
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
344 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
25+ | €1.170 |
100+ | €1.070 |
250+ | €0.964 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4251-502E/P
Order Code1840759
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
No. of PotsDual
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins14Pins
No. of Steps256
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCP4251-502E/P is an 8bit, dual SPI digital potentiometer with volatile memory. It offers a wide range of product offerings using an SPI interface.
- 5Kohm resistance version, SPI control interface, RAM memory type
- Mid-scale POR wiper setting, 75ohm wiper- RW resistance (typical)
- 257 number of steps, VDD operating range from 1.8V to 5.5V
- Zero scale to full-scale wiper operation, internal weak pull-up on all digital inputs
- Ratiometric (potentiometer) is 15ppm typical (low tempco)
- SPI serial interface (10MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Resistor network terminal disconnect feature via : shutdown pin (SHDN, active low), TCON register
- Brown-out reset protection, serial interface inactive current
- High-voltage tolerant digital inputs, supports split rail applications
- 14 pin DIP package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
5kohm
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
DIP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Volatile Digital Pots
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001864
Product traceability