Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
25+ | €1.770 |
100+ | €1.630 |
2500+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-103E/ST
Order Code4699643
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C, SPI
Track Taper-
Resistance Tolerance-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps1024
Temperature Coefficient± 25ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C, SPI
Resistance Tolerance
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 25ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
-
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001