Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
25+ | €2.210 |
100+ | €2.010 |
250+ | €1.970 |
Product Information
Product Overview
The MCP3911A0-E/ML is a 2-channel Analog Front End (AFE) containing two synchronous sampling delta-sigma analog-to-digital converters (ADC), two PGAs, phase delay compensation block, low-drift internal voltage reference, modulator output block, digital offset and gain errors calibration registers and high-speed 20MHz SPI compatible serial interface. The MCP3911 ADCs are fully configurable with features such as, 16/24-bit resolution, OSR from 32 to 4096, gain from 1x to 32x, independent shutdown and reset, dithering and auto-zeroing. The MCP3911 is capable of interfacing a large variety of voltage and current sensors including shunts, current transformers, Rogowski coils and Hall effect sensors.
- 94.5dB SINAD, -106.5dBc Total harmonic distortion (THD) (up to 35th harmonic)
- 111dB Spurious-free dynamic range (SFDR) for each channel
- Programmable data rate up to 125ksps
- Ultra low-power shutdown mode with <lt/>2µA
- -122dB Crosstalk between the two channels
- 7ppm/°C Low drift internal voltage reference
- Differential voltage reference input pins
- High gain PGA on each channel (up to 32V/V)
- Phase delay compensation with 1µs time resolution
- Separate modulator outputs for each channel
- Oversampling ratio up to 4096
- Individual 24-bit Digital offset and gain error correction for each channel
- High-speed 20MHz SPI Interface with mode 0,0 and 1,1 compatibility
- Continuous Read/Write modes for minimum communication
- Low power consumption (8.9mW at 3.3V, 5.6mW at 3.3V in low-power mode, typical)
Applications
Metering, Automotive, Test & Measurement, Medical, Sensing & Instrumentation, Portable Devices, Power Management
Technical Specifications
2 Channel Analog Front End
2Channels
2.7V
-40°C
QFN-EP
24 bits
-
MSL 1 - Unlimited
Data Converters
SPI
3.6V
125°C
20Pins
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate