Product Information
Product Overview
The MCP1790-3302E/DB is a 3-pin 70mA ceramic output cap stable high voltage Low Dropout Regulator capable of handling continuous input voltage of up to 30V and is load dump protect for up to 48V. The MCP1790 has a tight tolerance output voltage load regulation of ±0.2% (typical) and a very good line regulation at ±0.0002%/V (typical). The regulator output is stable with ceramic, tantalum and electrolytic capacitors. The MCP1790 regulator incorporates both thermal and short-circuit protection. The regulator is specifically designed to operate in the automotive environment and will survive +48V (43.5V ±10%) load dump transients and double-battery jumps.
- 48V (43.5V ±10%) Load dump protected for 180ms with a 30 second repetition rate
- 70mA Output current
- 70µA Typical low quiescent current
- Output Voltage Tolerances of ±2.5% over the temperature range
- Short-circuit current fold back
- High PSRR, -90dB at100Hz (typical)
Applications
Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
70mA
700mV
SOT-223
-40°C
3.3V 70mA LDO Voltage Regulators
No SVHC (27-Jun-2024)
6V
1Outputs
3.3V
-
70mA
700mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate