Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.803 |
25+ | €0.796 |
100+ | €0.795 |
250+ | €0.779 |
Product Information
Product Overview
The MCP1407-E/SN is a High-speed Power MOSFET Driver features a single-output with 6A peak drive current capability, low shoot-through current, Matched rise and fall times and propagation delay times. This device is pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers. The MCP1407 MOSFET driver can easily charge and discharge 2500pF gate capacitance in under 20ns, provides low enough impedances (in both the on and off states) to ensure that intended state of the MOSFETs will not be affected, even by large transients. The input to the MCP1407 may be driven directly from either TTL or CMOS (3 to 18V). This device are highly latch-up resistant under any conditions that within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin.
- Low shoot-through/cross-conduction current in output stage
- Matched rise and fall times
- High capacitive load drive capability - 2500pF in 20ns, 6800pF in 40ns
- 40ns (typical) Short delay times
- Latch-up protected can withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
6A
4.5V
-40°C
40ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
6A
18V
125°C
40ns
AEC-Q100
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate