Print Page
Image is for illustrative purposes only. Please refer to product description.
1,163 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.972 |
25+ | €0.877 |
100+ | €0.845 |
490+ | €0.832 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8710A-EZC-ABC
Order Code2920785
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
1.6V
IC Case / Package
SQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability