Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
25+ | €1.970 |
100+ | €1.920 |
1000+ | €1.870 |
Product Information
Product Overview
KSZ8091MNXIA-TR is a single-supply 10Base-T/100Base-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8091 is a highly integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, integrating a low-noise regulator to supply the 1.2V core, and by offering a flexible 1.8/2.5/3.3V digital I/O interface. The KSZ8091MNX offers the Media Independent Interface (MII). Wake-on-LAN (WOL) provides a mechanism for the KSZ8091 to wake up a system that is in standby power mode. The KSZ8091 provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Applications include game consoles, IP phones, IP set-top boxes, IP TVs, LOM, printers.
- Single-chip 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
- Power-down and power-saving modes, MII interface support
- Back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output, on-chip termination resistors for the differential pairs
- Baseline wander correction, LinkMD® TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND Tree support for fault detection between chip I/Os and the board
- Loopback modes for diagnostics, built-in 1.2V regulator for core
- Temperature range from -40 to 85°C
- 32-pin VQFN package
Technical Specifications
PHY Transceiver
3.135V
QFN
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
IEEE 802.3
3.465V
32Pins
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate