Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
25+ | €0.915 |
100+ | €0.888 |
1000+ | €0.870 |
Product Information
Product Overview
The KSZ8081RNBCA TR is a Physical Layer Transceiver with a single-supply 10Base-T/100Base-TX Ethernet for transmission and reception of data over standard CAT-5 unshielded twisted pair cable. It is a highly integrated, PHY solution. It simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core. It offers the media independent interface for direct connection with MII-compliant Ethernet MAC processors and switches. The transceiver provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between I/Os and the board.
- Back-to-back mode support for 100Mbps copper repeater
- MCD/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link, activity and speed status indication
- On-chip termination resistors for the differential pairs
- Power-down and power-saving modes
Applications
Imaging, Video & Vision, Signal Processing, Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
PHY Transceiver
3.135V
QFN
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
IEEE 802.3
3.465V
32Pins
0°C
-
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate