Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV45Y33A
Order Code3579869
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.240 |
Price for:Each
Minimum: 1
Multiple: 1
€72.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV45Y33A
Order Code3579869
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21G18
Kit ContentsEvaluation Kit SAMD21G18 with BOSCH IMU
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SAMD21 machine learning evaluation kit with Bosch IMU
- SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU) with on-board debugger (nEDBG)
- ATECC608A CryptoAuthentication™ secure element IC
- Fully certified ATWINC1510 Wi-Fi® network controller
- Fully certified ATWINC1510 Wi-Fi® network controller
- MCP9808 high accuracy temperature sensor
- Add-on board with Bosch's BMI160, a low power Inertial Measurement Unit (IMU)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Kit SAMD21G18 with BOSCH IMU
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21G18
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006