Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GS506-I/PT
Order Code2483263
Product RangedsPIC33E Series
Technical Datasheet
768 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.580 |
| 25+ | €5.120 |
| 100+ | €4.640 |
| 250+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GS506-I/PT
Order Code2483263
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency140MHz
Flash Memory Size64KB
No. of I/O's53I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DSPIC33EP64GS506-I/PT is a 16-bit Digital Signal Controller for digital power applications with interconnected high-speed PWM, ADC, PGA and comparators. It offers features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL Plus hardware divide
- Independent fault and current-limit inputs
- Output override control
- Flexible and independent ADC trigger sources
- Two digital comparators
- Two oversampling filters for increased resolution
- Four rail-to-rail comparators with hysteresis
- Two programmable gain amplifiers
- Interconnected SMPS peripherals
- Reduces CPU interaction to improve performance
- Flexible PWM trigger options for ADC conversions
- High-speed comparator truncates PWM (15ns typical)
- Supports cycle-by-cycle current mode control
- Current reset mode (variable frequency)
- Interconnected SMPS peripherals
- Dedicated result buffer for each analogue channel
Applications
Automotive, Power Management
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Core Frequency
140MHz
No. of I/O's
53I/O's
Core Supply Voltage
3.3V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability