Quantity | Price (ex VAT) |
---|---|
1000+ | €1.600 |
Product Information
Product Overview
DSC1123BL2-125.0000T is a DSC1123 series low-jitter, high-performance, precision LVDS oscillator. It utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillator significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. For DSC1123, only the outputs are disabled when EN is low. Typical applications are storage area networks-SATA, SAS, fibre channels, passive optical networks-EPON, 10G-EPON, GPON, 10G-PON, HD/SD/SDI video and surveillance, PCI express Gen 1/Gen 2/Gen 3, display port.
- Low RMS phase jitter is <lt/>1ps (typical)
- High supply noise rejection is -50dBc
- Excellent shock and vibration immunity, high reliability
- Low current consumption, supply range of 2.25V to 3.63V
- 5.0mm x 3.2mm CDFN package
- Temperature range from -40°C to +105°C
- ±25ppm stability
- 125MHz frequency
- Supply current is 20mA typical (EN pin low; all outputs disabled)
Technical Specifications
125MHz
3.6V
LVDS
105°C
25ppm
DSC1123 Series
-40°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate