Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B04AA
Order Code2907901
Product RangeBM70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
25+ | €8.070 |
100+ | €7.910 |
250+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B04AA
Order Code2907901
Product RangeBM70 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBM70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BM70 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005098
Product traceability