Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLE01FC2-0B04AA
Order Code2907900
Product RangeBM70 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 136+ | €6.100 |
Price for:Each
Minimum: 136
Multiple: 136
€829.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLE01FC2-0B04AA
Order Code2907900
Product RangeBM70 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeBM70 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.9 V to 3.6 V
Product Range
BM70 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003002