Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
25+ | €1.160 |
100+ | €1.140 |
250+ | €1.110 |
Product Information
Product Overview
The ATTINY88-AU is a 8-bit picoPower AVR RISC-based microcontroller features 8kB of ISP Flash, 64-byte SIP EEPROM, 512-byte internal SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC, SPI and debug wire for on-chip-debug. The device achieves up to 12MIPS throughput at 12MHz. By executing powerful instructions in a single clock cycle, the ATtiny88 achieves throughputs approaching 1MIPS per MHz allowing you to optimize power consumption versus processing speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- 10000 flash/100000 EEPROM write/erase cycles
- Programming lock for software security
- Serial peripheral interface (SPI)
- On-chip analogue comparator
- Low power consumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny88 Series Microcontrollers
12MHz
32Pins
28I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (21-Jan-2025)
AVR
8KB
QFP
I2C, SPI
8Channels
1.8V
-40°C
Surface Mount
ATtiny88
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate