Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY841-SSUR
Order Code3387772
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY841-SSUR
Order Code3387772
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Program Memory Size8KB
Operating Frequency Max16MHz
RAM Memory Size512Byte
No. of Pins14Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
Supply Voltage Min1.7V
ADC Channels12Channels
Supply Voltage Max5.5V
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny84
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny84 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
14Pins
IC Case / Package
WSOIC
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny84
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
CPU Speed
16MHz
Program Memory Size
8KB
RAM Memory Size
512Byte
MCU Case Style
WSOIC
No. of I/O's
12I/O's
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
ADC Resolution
10Bit
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212