Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20J15A-AU
Order Code2446402
Product RangeSAM 32 Family SAM D20 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
25+ | €2.390 |
100+ | €2.170 |
250+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20J15A-AU
Order Code2446402
Product RangeSAM 32 Family SAM D20 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D20 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's52I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D2X
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SAM 32 Family SAM D20 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D2X
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability