Quantity | Price (ex VAT) |
---|---|
2000+ | €2.180 |
Product Information
Product Overview
ATSAMD20E15A-ANT is a SAM D20 series low-power microcontroller using the 32-bit ARM® Cortex® -M0+ processor. The SAM D20 devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark® /MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signalling, and support for capacitive touch button, slider and wheel user interfaces.
- 32KB in-system self-programmable flash memory, 4KB SRAM memory
- Operating temperature range from -40⁰C to 105⁰C
- 6 x timer counter instances, 2 x waveform output channels per TC instance
- 4 x serial communication interface (SERCOM) instance
- 10 x ADC channels, 1 x DAC channels, 1 x RTC alarms, 16 x external interrupt lines
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC), 16 external interrupts, one non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- 32-bit real time counter with clock/calendar function, watchdog timer, 8-channel event system
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32 bit
32KB
TQFP
I2C, SPI, UART, USART
10Channels
1.62V
-40°C
Surface Mount
SAM D2X
No SVHC (21-Jan-2025)
ARM Cortex-M0+
32MHz
32Pins
26I/O's
4KB
12Bit
3.63V
105°C
SAM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate