Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
25+ | €3.310 |
Product Information
Product Overview
The ATMEGA8515-16PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512B EEPROM. The device supports a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non-volatile program and data memories
- Peripheral features - Programmable serial USART
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Three sleep modes - Idle, power-down and standby
- 35 Programmable I/O lines
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega85X5 Series Microcontrollers
16MHz
40Pins
35I/O's
512Byte
-
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
8KB
DIP
SPI, UART
-
4.5V
-40°C
Through Hole
ATmega85X5
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate