Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
25+ | €2.830 |
Product Information
Product Overview
The ATMEGA328P-PN is a high-performance picoPower 8bit AVR RISC-based microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1024B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- Power-on reset and programmable brown-out detection
- Internal Calibrated Oscillator
- External and internal interrupt sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- 0 to 20MHz at 4.5 to 5.5V speed grade
- 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32KHz RTC) power-save mode power consumption
- Supplier’s original packaging: Tube
Technical Specifications
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
28Pins
23I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
32KB
DIP
I2C, SPI, USART
6Channels
1.8V
-40°C
Through Hole
ATmega328
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate