Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATCRYPTOAUTH-XPRO-B
Order Code2835944
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberATSHA204A, ATAES132A, ATECC508A, ATECC608A
Silicon Family Name-
For Use WithXplainedPro Evaluation Platforms ATSHA204A, ATAES132A, ATECC508A & ATECC608A
Kit ContentsCryptoAuth XPRO-B Eval Board
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CryptoAuth XPRO-B Eval Board
SVHC
No SVHC (17-Jan-2022)
Core Architecture
-
Silicon Core Number
ATSHA204A, ATAES132A, ATECC508A, ATECC608A
For Use With
XplainedPro Evaluation Platforms ATSHA204A, ATAES132A, ATECC508A & ATECC608A
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability