Product Information
Product Overview
The AT91SAM9261B-CU is a complete system-on-chip 32-bit Embedded Microcontroller built around the ARM926EJ-S ARM Thumb processor with an extended DSP instruction set and Jazelle Java accelerator. It achieves 210MIPS at 190MHz. The AT91SAM9261 is an optimized host processor for applications with an LCD display. Its integrated LCD controller supports BW and up to 16M colour, active and passive LCD displays. The 160kB integrated SRAM can be configured as a frame buffer minimizing the impact for LCD refresh on the overall processor performance. The external bus interface incorporates controllers for synchronous DRAM (SDRAM) and static memories and features specific interface circuitry for Compactflash and NAND flash. It integrates a ROM-based boot loader supporting code shadowing from, for example, external DataFlash into external SDRAM.
- Incorporates the ARM926EJ-S ARM Thumb processor
- External bus interface (EBI)
- LCD controller
- USB 2.0 full speed (12Mbps) host double port
- USB 2.0 full speed (12Mbps) device port
- Bus matrix
- Fully featured system controller (SYSC) for efficient system management
- Reset controller (RSTC)
- Shutdown controller (SHDWC)
- Clock generator (CKGR)
- Power management controller (PMC)
- Advanced interrupt controller (AIC)
- Debug unit (DBGU)
- Periodic interval timer (PIT)
- Watchdog timer (WDT)
- Real-time timer (RTT)
- Three 32bit parallel input/output controllers (PIO) PIOA, PIOB and PIOC
- Nineteen peripheral DMA (PDC) channels
- Multimedia card interface (MCI)
- Three synchronous serial controllers (SSC)
- Three Universal synchronous/asynchronous receiver transmitters (USART)
- Serial peripheral interface (SPI)
- One three-channel 16bit timers/counters (TC)
- Two-wire interface (TWI)
- IEEE® 1149.1 JTAG boundary scan on all digital pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ARM9
240MHz
217Pins
96I/O's
160KB
-
1.32V
85°C
SAM9
-
32 bit
32KB
BGA
EBI, EMI, I2C, SPI, SSC, UART, USART
-
1.08V
-40°C
Surface Mount
AT91SAM92
SAM9 Family AT91SAM92 Series Microcontrollers
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate