Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.270 |
Price for:Each
Minimum: 1
Multiple: 1
€24.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC80T88A
Order Code3381889
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMicrochip Curiosity Nano Kits & Explained-Pro touch Extension Boards
Kit ContentsCuriosity Nano Touch Adapter Eval Kit, 2x 28-Pin Male Headers, 2x 28-Pin Female Headers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Curiosity nano touch adapter
- Hardware extension to ease connection between Curiosity Nano kits and Xplained Pro touch boards
- Bridges from the Curiosity Nano MCU kits to the XPRO connected touch extension boards
- Curiosity Nano footprint
- One power LED
- Two Xplained Pro extension header
- USB powered from the Curiosity Nano kit
- Support for self and mutual cap touch extension kits
- Curiosity hardware identification system
Contents
One Curiosity Nano touch adapter evaluation kit, Two 28-pin female headers, Two 28-pin male headers.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Curiosity Nano Touch Adapter Eval Kit, 2x 28-Pin Male Headers, 2x 28-Pin Female Headers
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Microchip Curiosity Nano Kits & Explained-Pro touch Extension Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967