Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/P
Order Code1331470
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
324 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.430 |
25+ | €0.410 |
100+ | €0.406 |
250+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/P
Order Code1331470
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Memory Density
4Kbit
Interfaces
Microwire
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
512 x 8bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Alternatives for 93LC66A-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability