Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.757 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,892.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No47C04T-E/ST
Order Code3591083
Technical Datasheet
Memory TypeEERAM
Memory Size4Kbit
NVRAM Memory Configuration512 x 8bit
IC Interface TypeI2C
Access Time-
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Type
EERAM
NVRAM Memory Configuration
512 x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Kbit
IC Interface Type
I2C
Memory Case Style
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability