Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No34AA04-I/ST
Order Code3591039
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.352 |
Price for:Each
Minimum: 1000
Multiple: 1000
€352.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No34AA04-I/ST
Order Code3591039
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration2 BLK (256 x 8bit)
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
2 BLK (256 x 8bit)
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability