Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
25+ | €1.530 |
100+ | €1.500 |
250+ | €1.460 |
Product Information
Product Overview
The 25LC256-I/P is a 256kB high temperature SPI Serial EEPROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- Byte and page-level write operations
- Self-timed erase and write cycles (6ms maximum)
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry and write enable latch
- Sequential read
- <gt/>1M erase/write cycles Endurance
- <gt/>200 years Data retention
- <gt/>4000V ESD protection
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
256Kbit
SPI
DIP
2.5V
Through Hole
85°C
-
32K x 8bit
10MHz
8Pins
5.5V
-40°C
256Kbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 25LC256-I/P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate