Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.590 |
| 25+ | €0.564 |
| 100+ | €0.559 |
| 250+ | €0.554 |
Product Information
Product Overview
The 25AA080B-I/SN is a 8kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) supports the serial peripheral interface (SPI) compatible serial bus architecture. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Maximum clock speed 10MHz
- Byte and page-level write operations
- Low-power CMOS technology
- Write cycle time - 5ms maximum
- Self-timed erase and write cycles
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Block/sector write protection - Protect none, 1/4, 1/2 or all of array
- Sequential read
- High reliability
- Endurance - 1M erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - 4000V
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
8Kbit
SPI
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
1K x 8bit
3MHz
8Pins
5.5V
-40°C
8Kbit SPI Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 25AA080B-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate