Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
25+ | €2.340 |
100+ | €1.940 |
250+ | €1.740 |
Product Information
Product Overview
The 24LC512-I/SM is a 512Kbit (64K x 8bit) serial I2C EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIJ package. This EEPROM device is capable of operation across a broad voltage range. It has been developed for advanced low power applications such as personal communications and data acquisition. This device has a page write capability of up to 128bytes of data. The 24LC512 is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus for up to 4Mbit address space. It features more than 1 million erase/write cycles and data retention is greater than 200 years.
- Maximum clock frequency is 400KHz
- Supply voltage range from 2.5V to 5.5V
- Low power CMOS technology
- Two wire serial interface, I2C compatible
- Cascaded up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Page write time is 5ms maximum
- Self timed erase/write cycle and hardware write protect
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Technical Specifications
512Kbit
I2C
SOIJ
2.5V
Surface Mount
85°C
-
64K x 8bit
400kHz
8Pins
5.5V
-40°C
512Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 24LC512-I/SM
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate