Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA256UID-I/SN
Order Code2809933
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
6,790 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
25+ | €1.030 |
100+ | €1.020 |
250+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA256UID-I/SN
Order Code2809933
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
256K I2C serial EEPROM with EUI-48™, EUI-64™ and unique 32bit serial number capable of operation across a broad voltage range (1.7V to 5.5V).
- Unique across all UID-family EEPROMs
- Scalable to 48bit, 64bit, 128bit, 256bit and other lengths
- Compatible with EUI-48™ and EUI-64™
- Codes stored in permanently write-protected upper 1/8th of EEPROM array
- Single supply with operation down to 1.7V, data retention <gt/>200 years
- Low-power CMOS technology and 2-wire serial interface, I2C compatible
- Cascadable up to eight devices and Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce and 100KHz and 400KHz clock compatibility
- Page write time 5ms max, Self-timed erase/write cycle and 64byte page write buffer
- ESD protection <gt/>4000V, more than One Million erase/write cycles
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364
Product traceability