Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMSS8550-H-TP
Order Code4627901RL
Technical Datasheet
2,010 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0543 |
1000+ | €0.0448 |
5000+ | €0.0372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€32.15 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMSS8550-H-TP
Order Code4627901RL
Technical Datasheet
Collector Emitter Voltage Max25V
Continuous Collector Current1.5A
Power Dissipation300mW
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Technical Specifications
Collector Emitter Voltage Max
25V
Power Dissipation
300mW
Transition Frequency
100MHz
Operating Temperature Max
150°C
Continuous Collector Current
1.5A
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001