Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part No2SK3018-TP
Order Code4627909RL
Technical Datasheet
10 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.135 |
500+ | €0.100 |
1000+ | €0.0867 |
5000+ | €0.0672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€18.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part No2SK3018-TP
Order Code4627909RL
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance3ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3ohm
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Continuous Drain Current Id
100mA
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001