Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8DG-450-2-1
Order Code2889803
Product Range8DG
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.100 |
10+ | €88.280 |
20+ | €80.920 |
Price for:Each
Minimum: 1
Multiple: 1
€97.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8DG-450-2-1
Order Code2889803
Product Range8DG
Technical Datasheet
Dispenser TypeGun
Volume450ml
Product Range8DG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8DG-450-2-1 is a manual dispensing gun made of a solid plastic casing and steel piston arms, for use with 450mL 2:1 dual cartridge systems. It features an easy slide in / slide out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady incremental flow of hardener and resin through an optional static mixer that can be attached to head of the cartridge. Simply pull the trigger and obtain the perfect mix ratio of material needed to complete your task.
- Suitable for medium to high viscosity 2-part systems
- Premium quality for long-term usage
- Twin gripping plate
- Easy cartridge load and operation
- Lightweight
- Tension release through steel arm pull
- Compatible with 450mL 2:1 cartridge systems
Technical Specifications
Dispenser Type
Gun
Product Range
8DG
Volume
450ml
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8DG-450-2-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.313