You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 847-1P

Grease, Thermally Conductive, Carbon Conductive, Jar, 466 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
847-1P
Order Code:
2945191
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
847
Technical Datasheet:
847-1P   Datasheet
See all Technical Docs

Product Range Selector (847)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Grease Carbon Conductive

:
Jar

:
500g

:
847

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

847 is a carbon-filled electrically conductive paste. It improves electrical connections between non-moving parts in the same way a thermal paste improves thermal connections. It will not separate, bleed or migrate. It reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. It is thixotropic and can be used as a gap filler to ensure grounded connections or revitalize corroded sockets. Use 847 when you want a non-bleeding paste that provides great electrical contact and environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single pole jacks, slide connectors, HVAC connections, speaker posts and fluorescent light pins.
  • Resistivity of 23ohmcm
  • Improves electrical connections between irregular, pitted or corroded surfaces
  • Ensures electrical contact between loose or vibrating parts
  • Prevents arching, pitting, hotspots and welds
  • Inhibits corrosion
  • Fills gaps
  • Can be used on vertical surfaces
  • Silicone free

4 In stock

More stock available week commencing 4/28/24
Standard lead time for this product is 5 weeks.
More details

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€74.36 ( ex VAT  ) €88.4884 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €74.36 €88.4884
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €67.60 €80.444
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €61.97 €73.7443
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --