Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8461-85ML
Order Code2811960
Product Range8461
Technical Datasheet
47 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.330 |
25+ | €13.030 |
50+ | €11.940 |
Price for:Each
Minimum: 1
Multiple: 1
€14.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8461-85ML
Order Code2811960
Product Range8461
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodTube
Volume85ml
Weight-
Product Range8461
SVHCNo SVHC (21-Jan-2025)
Product Overview
8461 is a general-purpose lithium grease with a smooth, buttery texture. It is a corrosion-resistant lubricant for metal-to-metal, metal-to-plastic and plastic-to-plastic applications. 8461 is useful for lubricating 3D printer mechanisms, gears, spindles, hinges, latches, tracks, pulleys, cables, machinery, tools and equipment.
- Reduces wear and friction
- Repels water and prevents corrosion
- Resists washout
- Broad service temperature range of -40 to 180°C (-40 to 356°F)
- Does not melt, run or freeze
- Non-toxic
- Silicone free
- Plastic safe
Technical Specifications
Lubricant Type
Grease Lithium
Volume
85ml
Product Range
8461
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08