Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No843WB-850ML
Order Code2945189
Product Range843WB
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843WB-850ML
Order Code2945189
Product Range843WB
Technical Datasheet
Coating TypeConductive
Coating ApplicationsElectronics
Dispensing MethodCan
Coating ColourBrown
Volume850ml
Weight1.1kg
Product Range843WB
SVHCTo Be Advised
Product Overview
843WB is a one-part, water-based conductive coating, pigmented with highly conductive silver-coated copper flake. It is easy to use, with no let-down and no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also bonds well to drywall and can be painted over with common architectural paints. This coating is designed to reduce EMI/RFI in architectural and electronic applications.
- Provides excellent EMI/RFI shielding over a broad range of frequencies
- Resistivity of 6.8 x 10-4ohmcm
- Non-flammable, low toxicity and no noxious odors
- Ships as a non-DG by air
- Low regulated VOC of 51g/L
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
850ml
Product Range
843WB
Coating Applications
Electronics
Coating Colour
Brown
Weight
1.1kg
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17
UN Hazard Code:3082