Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €315.250 |
5+ | €286.590 |
10+ | €262.710 |
Product Information
Product Overview
843AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with a highly conductive silver-coated copper flake. It is smooth, hard and abrasion resistant. It is a ready-to-spray system, with no let down necessary. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides excellent shielding levels at high frequencies. 843AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when higher levels of shielding are required.
- UL recognized
- Provides strong EMI/RFI shielding over a broad frequency range
- Resistivity of 3.0 x 10-4ohmcm
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Technical Specifications
Conductive
Can
900ml
843AR
Plastic Electronic Enclosures, EMI/RFI Shielding
Brown
927g
No SVHC (21-Jan-2025)
Alternatives for 843AR-900ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate