Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.290 |
Price for:Each
Minimum: 1
Multiple: 1
€33.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No837LFWS-1L
Order Code4588012
Technical Datasheet
Flux TypeWater Soluble
Flux ApplicationsWave Soldering
Dispensing MethodBottle
Volume1l
Weight846g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flux Type
Water Soluble
Dispensing Method
Bottle
Weight
846g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Wave Soldering
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
UN Hazard Code:1219